Crouzet 84138180N SSR 125A 500VAC Zero-V Switching No Surge Current

Order Code:

02-4014

Brand: Crouzet MPN: 84138180N EAN-13: 3593150048949
Qty Unit Price (Ex VAT)
1+ £131.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Crouzet's SSR 84138180N is an electronic relay with a maximum switching voltage of 500 V AC and zero-voltage switching. This solid state relay is ideal for applications requiring reliable and efficient semiconductor switching. Typical uses include industrial automation and control systems where precise zero crossing is critical.
Type SSR
Input Voltage 32V DC
Switching Current 500V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 125A
Misc Attribute GNP125DZ
Switching type Zero -voltage switching
Switching voltage (min.) 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot