Crouzet 84137870N SSR 40A 60V AC/DC ideal for heating movement lighting.

MPN
84137870N
Brand
Crouzet
EAN-13
3593150049205
Order Code
02-4007
Country of Origin
France

Discontinued


Crouzet's solid state relay, model 84137870N, is a semiconductor switch with a maximum switching voltage of 60 volts AC/DC and a current rating of 40 A. Notable features include zero crossing switching, allowing for reduced electrical noise. This type of electronic relay is typically used in applications requiring reliable and silent operation, such as in lighting and heating systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 40A
Switching Voltage 60V DC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Misc Attribute GND40DM
Switching type DC circuit
Switching voltage (min.) 5V DC

Trustpilot