Easter Opening Hours and Delivery Dates here

Crouzet 84137480N SSR 90A 660VAC Zero Crossing Heating Elements

Order Code:

02-4003

Brand: Crouzet MPN: 84137480N EAN-13: 3593150048666
Qty Unit Price (Ex VAT)
1+ £65.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Crouzet 84137480N is a solid state relay capable of handling up to 90 A and a maximum switching voltage of 660 V AC. Featuring zero crossing technology, this electronic relay is designed for efficient switching in semiconductor applications. It is ideal for use in industrial automation and temperature control systems.
Type SSR
Input Voltage 32V DC
Switching Current 660V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 90A
Misc Attribute GNA90DZH
Switching type Zero crossing
Switching voltage (min.) 48V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot