Crouzet 84137131N SSR 75A 660V AC Ideal for Heating & Lighting Applications

MPN
84137131N
Brand
Crouzet
EAN-13
3593150048789
Order Code
02-3994
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £77.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Crouzet 84137131N is a solid state relay designed for high-performance switching with a maximum voltage of 660 V AC. It features zero crossing technology, which reduces electrical noise and extends device lifespan. This electronic relay is ideal for applications requiring precise and reliable semiconductor switching, such as in industrial automation systems.
Type SSR
Input Voltage 280V AC
Contact Configuration 1NO
Switching Current 75A
Switching Voltage 660VAC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 90V AC
Misc Attribute GN75AZH
Switching type Zero crossing
Switching voltage (min.) 48V AC

Reviews

Be the first to submit a review

Trustpilot