Crouzet 84137120N SSR 50A Max 660V AC for Heating and Lighting Applications

Order Code:

02-3990

Brand: Crouzet MPN: 84137120N EAN-13: 3593150048741
Qty Unit Price (Ex VAT)
1+ £57.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Crouzet 84137120N is a solid state relay (SSR) capable of switching up to 660 V AC, designed with zero crossing technology for improved performance. As a semiconductor switch, it handles a maximum of 50 A, offering reliable operation in electronic and industrial applications. Commonly used in heating, lighting, and motor control circuits, this electronic relay ensures efficient and silent switching.
Type SSR
Input Voltage 32V DC
Switching Current 660V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 50A
Misc Attribute GN50DZH
Switching type Zero crossing
Switching voltage (min.) 48V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot