Crouzet 84137001N SSR 10A 280V AC Ideal for Heating and Lighting

MPN
84137001N
Brand
Crouzet
EAN-13
3593150048680
Order Code
02-3985
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £34.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Crouzet 84137001N SSR is a solid state relay designed for reliable electronic switching with a maximum switching voltage of 280 V AC and a current rating of 10 A. Featuring zero crossing technology, it is suitable for reducing EMI in applications. Commonly used in industrial automation and control systems, this semiconductor switch ensures efficient performance in demanding environments.
Type SSR
Input Voltage 280V AC
Contact Configuration 1NO
Switching Current 10A
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 90V AC
Misc Attribute GN10AZL
Switching type Zero crossing
Switching voltage (min.) 24V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot