Christmas Opening Hours and Delivery Dates here

Crouzet 84137000N SSR 10A 280V AC Zero Crossing for Heating & Lighting

Order Code:

02-3984

Brand: Crouzet MPN: 84137000N EAN-13: 3593150048673

Discontinued


Crouzet's 84137000N is a solid state relay designed for efficient switching with a maximum voltage of 280 V AC and a current rating of 10 A. Featuring zero crossing technology, it ensures minimal electrical noise, making it ideal for industrial automation systems. This semiconductor switch is commonly used in applications requiring reliable and silent operation.
Type SSR
Input Voltage 32V DC
Switching Current 280V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 10A
Misc Attribute GN10DZL
Switching type Zero crossing
Switching voltage (min.) 24V AC

Trustpilot