Crouzet 84132110N SSR 8A 280VAC Random Timing Switch 1pc

Order Code:

02-3980

Brand: Crouzet MPN: 84132110N EAN-13: 2050007261735

Discontinued


The Crouzet 84132110N is an electronic solid state relay capable of handling up to 8 A switching current and a maximum switching voltage of 280 V AC. It features zero crossing technology, making it ideal for applications requiring smooth and efficient power switching. This robust semiconductor switch is commonly used in industrial automation and control systems.
Type SSR
Input Voltage 32V DC
Switching Current 280V AC
Length 35.5mm
Width 21.4mm
Height 25.7mm
Control voltage (min.) 4V DC
Current load (max.) 8A
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GNF
Switching type Random timing
Switching voltage (min.) 24V DC

Trustpilot