Cricut 2009357 Tape Heat resistant adhesive strong available

MPN
2009357
Brand
Cricut
EAN-13
0093573788079
Order Code
18-7862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.25 £7.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

Cricut 2009357 is a strong heat-resistant adhesive tape designed to withstand high temperatures while providing reliable bonding. The tape features enhanced thermal stability, making it suitable for use in applications such as electronics assembly, where it can endure the intense heat of soldering processes. Its robust adhesive properties ensure secure attachment in industrial environments, such as aerospace or automotive manufacturing, where high thermal tolerance is required. This product offers a reliable solution for engineers seeking an adhesive tape that maintains integrity under sustained heat exposure.
Type Adhesive tape
Width 2.5cm
Length 10.1m
Content 1
Product Type Adhesive tape

Reviews

Be the first to submit a review

Trustpilot