Allows a TSW-77, TSS-77, TSW-17, or TSS-17 series touch screen to be mounted to a glass wall or other smooth, flat surface. Also can be mounted into a wall or over an electrical box. Ideal for mounting near the entrance to a meeting space for room scheduling applications. Provides a 2° upward tilt angle.
The TSW‑77/17‑MSMK‑ANG multisurface mount kit provides a versatile mounting solution for a TSW‑77, TSS‑77, TSW‑17, or TSS‑17 touch screen. Using the kit, the touch screen can be mounted directly to glass, granite, marble, wood paneling, plaster, smooth masonry, or virtually any other flat surface. The touch screen can also be mounted into wall or supported electrical boxes. The TSW‑77/17‑MSMK‑ANG is ideal for mounting near the entrance to a meeting space for room scheduling applications. When installed, the touch screen is angled upwards at a 2° tilt.
The TSW‑77/17‑MSMK‑ANG attaches securely to a flat, smooth surface without screws using the included peel‑and‑stick adhesive pad or attaches to a wall or an electrical box using the screws provided. For a finished appearance when mounted to a transparent glass wall, a cosmetic label is provided, which affixes to the opposing side of the glass behind the unit. Cables may be run through the back of the unit (wall mount only) or through one of the raceway knockouts located on the bottom or either side of the unit.
- Secure, screwless installation using peel-and-stick adhesive pad
- Smooth white finish
- Ideal for mounting near the entrance to a meeting space