Crestron ADPT-USB-ENET USB-A to RJ-45, 100 Mbps, Black

MPN
ADPT-USB-ENET
Brand
Crestron
EAN-13
081159809188
Order Code
72-7208
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The ADPT-USB-ENET provides a direct connection between a UC-ENGINE or UC-ENGINE-SD and a Crestron® control interface in a Crestron Flex system. The direct connection accelerates deployment, ensures reliability, and provides long-term service while eliminating network setup dependencies related to hardware and security requirements.

The ADPT-USB-ENET supports up to 1 Mbps transfer speed for reliable data transmission in a Crestron Flex system. LED indicators provide diagnostic information on the connection and data transfer.

Installation is simple. Connect the USB connector to a USB port on a UC-ENGINE or UC-ENGINE-SD and connect the RJ-45 port to a LAN port on a Crestron control interface with a CAT5 (or better) Ethernet cable (sold separately).
  • Provides a direct Ethernet connection between a UC‑ENGINE or UC‑ENGINE‑SD and a Crestron Flex system control interface
  • Up to 1 Mbps transfer speed
  • Plug & Play solution
  • Diagnostic LED indicators verify connection and data transfer status

Reviews

Be the first to submit a review

Trustpilot