Crescent Wiss® M7R M-7R Metalmaster® Compound Snips 235mm (9.1/4in)

MPN
M7R
EAN-13
0037103583383
Order Code
95-3407
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.08 £23.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Wiss M-7R Metalmaster® Compound Snips have offset blades, to keep the material away from hands, allowing straight or circle cuts to be made easily. Will cut up to 1.2mm thick mild steel. Green vinyl grips. Cuts right and straight.

Specification

Size: 235mm (9.1/4in).
Blade Length: 32mm (1.1/4in).
Capacity: Low Carbon Steel: 18 Gauge/1.22mm.


Type Snip
Type of Cut Straight Cut
Overall Length 235mm

Reviews

Be the first to submit a review

Trustpilot