Crescent Wiss® M2R M-2R Metalmaster® Compound Snips Right Hand/Straight Cut

MPN
M2R
EAN-13
0037103580184
Order Code
95-3402
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Wiss M-2R Metalmaster® Compound Snips have self opening, non-slip, serrated jaws for rapid cutting. They are made from hot drop forged molybdenum steel with comfortable colour coded vinyl grips (green right hand/straight).

They have compound lever action handles that are suitable for heavy stock, even when cutting tight curves. Cuts right from tight curves to straight up to 1.2mm mild steel. The snips have a convenient, protective safety latch.

Specification

Size: 248mm (9.3/4in).
Capacity: Low Carbon Steel: 18 Gauge/1.22mm.
Cutting Type: Right Hand/Straight Cut.


Type Snip
Type of Cut Straight Cut
Overall Length 248mm

Reviews

Be the first to submit a review

Trustpilot