Crescent® RT212CVN Tongue & Groove Joint Multi Pliers 300mm - 64mm Capacity

MPN
RT212CVN
Brand
Crescent
EAN-13
0037103326768
Order Code
95-3287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Crescent® Tongue & Groove Joint Multi Pliers can be used on a variety of shapes including rods, pipes, hose and cable connection devices. The unique angled tooth pattern provides better grip, whilst the precision undercut grooves and rib offer positive interlock. Made from forged alloy steel construction for maximum durability with a hardened pivot joint for smooth operation.

These Crescent® Tongue & Groove Joint Multi Pliers have the following specification:

Type: Straight Jaw
Overall Length: 300mm (12in)
Jaw Opening: 64mm


Type Plier

Reviews

Be the first to submit a review

Trustpilot