Crescent Nicholson® 04861N Half-Round Smooth Cut File 150mm (6in)

MPN
04861N
EAN-13
0037103218445
Order Code
95-3333
Country of Origin
Brazil

Discontinued


Cross Section allows use on Convex and Concave surfaces.
Tapered very slightly towards point both in width and thickness.

Size 150mm (6in)
Cut half round smooth
Flat Side: Double Cut
Half-Round: Single Cut
Tanged


Type File
CutType Smooth
Length 150mm
Shape Half Round
Number of Pieces 1

Trustpilot