Crescent Nicholson® 04762N Half-Round Smooth Cut File 100mm (4in)

MPN
04762N
EAN-13
0037103218414
Order Code
95-3332
Country of Origin
Brazil

No longer stocked


Cross Section allows use on Convex and Concave surfaces.
Tapered very slightly towards point both in width and thickness.

Size 100mm (4in)
Cut half round smooth
Flat Side: Double Cut
Half-Round: Single Cut
Tanged


Type File
CutType Smooth
Length 100mm
Shape Half Round
Number of Pieces 1

Trustpilot