Crescent Nicholson® 04729N Half-Round Second Cut File 100mm (4in)

MPN
04729N
EAN-13
0037103218407
Order Code
95-3328
Country of Origin
Brazil

No longer stocked


Cross Section allows use on Convex and Concave surfaces.
Tapered very slightly towards point both in width and thickness.

Size 100mm (4in)
Cut half round second
Flatside: Double Cut
Half-Round: Single Cut
Tanged


Type File
Length 100mm
Shape Half Round
Number of Pieces 1

Trustpilot