Crescent Lufkin® L1125CME2 Shockforce Dual-Sided Tape 8m/26ft (Width 30mm)

MPN
L1125CME2
EAN-13
0037103333407
Order Code
95-3302
Country of Origin
China

No longer stocked


The Crescent Lufkin® Shockforce Tape has a matt nylon blade that provides extended product life and glare reduction. The blade is dual-sided, with a vertical quick-read scale on the underside for overhead and hard to reach measurements. It offers an impressive unassisted standout of 4.3m (14ft). Fitted with a diamond-coated end hook that grabs material from every direction and prevents slippage.

Narrow blade technology offers reduced weight, ideal when carrying a tape all day on the job site. Its optimised drum and spring design are contained within a compact case that fits comfortably in the palm of your hand. A steel tether point offers increased safety capability when working at height and if you drop the tape it will survive a fall of up to 100ft. The steel tether point can also be used for scribing and drawing arcs during layout.

This Crescent Lufkin® Shockforce Dual-Sided Tape has metric and imperial measurements.

Length: 8m/26ft
Blade Width: 30mm
Accuracy: EC Class


Type Tape measure
Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Trustpilot