Crescent Lufkin® FT50CME Frame Tape 50m/165ft (Width 13mm)

MPN
FT50CME
EAN-13
4003019205677
Order Code
95-3296
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    30m 50m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 31/10/2026

The Lufkin Frame Tape has a unique pistol grip compact design with a smooth wind-in mechanism which fits into a tool chest. The steel blade is graduated with both metric and imperial measurements and will not stretch.

The Lufkin FT50CME Frame Tape has both metric and imperial measurements.

Blade Length: 50m/165ft
Blade Width: 13mm
Accuracy: EC Class II


Type Surveyor's tape
Measuring Length 50m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot