Crescent Lufkin® 0061083511 Unilok Pocket Tape 5m/16ft (Width 19mm)

MPN
0061083511
EAN-13
4003019207107
Order Code
95-3305
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 8m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Lufkin Unilok Pocket Tape has a yellow clad abrasion resistant blade with 2 colour, easy to read markings in metric and imperial graduations. With a self-adjusting end hook. It has a lightweight high strength case with removable belt clip and a toggle lock that holds the blade securely at any length. Built-in shock absorber cushions blade return.

This Lufkin YU835CME Unilok Pocket Tape has metric and imperial graduations.

Blade Length: 5m/16ft
Blade Width: 19mm
Accuracy: EC Class II


Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot