YU835CME Unilok Pocket Tape 5m/16ft (Width 19mm)

The Lufkin Unilok Pocket Tape has a yellow clad abrasion resistant blade with 2 colour, easy to read markings in metric and imperial graduations. With a self-adjusting end hook. It has a lightweight high strength case with removable belt clip and a toggle lock that holds the blade securely at any length. Built-in shock absorber cushions blade return.

This Lufkin YU835CME Unilok Pocket Tape has metric and imperial graduations.

Blade Length: 5m/16ft
Blade Width: 19mm
Accuracy: EC Class II

Description Image Product Buy Pricing (Ex VAT) Measuring Length Type Metric or Imperial Measure Class
Crescent Lufkin® 0061083511 Unilok Pocket Tape 5m/16ft (Width 19mm)
Crescent Lufkin® 0061083511 Unilok Pocket Tape 5m/16ft (Width 19mm)
Extended range
Order code: 95-3305
MPN: 0061083511

Available to back orderPlease contact us for lead time
1+ £9.52
Price per unit Ex VAT
5m Tape measure Both Class 2
Crescent Lufkin® 0061283811 Unilok Pocket Tape 8m/26ft (Width 19mm)
Crescent Lufkin® 0061283811 Unilok Pocket Tape 8m/26ft (Width 19mm)
Standard range
Order code: 95-3306
MPN: 0061283811

Despatched same day - 1 in stockBack-order availability date - 17/10/2026
1+ £11.28
Price per unit Ex VAT
8m Tape measure Both Class 2

Trustpilot