Creative 51EF1180AA000 Zen Air SXFI In-ear headphones Bluetooth White Waterproof

MPN
51EF1180AA000
Brand
Creative
EAN-13
5390660196232
Order Code
18-7707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £74.00 £57.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Creative's 51EF1180AA000 Zen Air SXFI in-ear headphones are designed with precision to deliver high-quality auditory experiences through Bluetooth connectivity. These in-ear headphones, coated in a sleek white finish, boast a waterproof design, making them suitable for diverse environments, including outdoor and active settings. Featuring Creative's proprietary Super X-Fi (SXFI) technology, they offer a personalised audio experience by digitally enhancing sound quality for a more immersive listening experience. These headphones are particularly beneficial in engineering applications where high-fidelity sound reproduction is crucial, such as in audio testing and development environments, providing users with both comfort and superior acoustic performance.
Type In ear
Cable Length In-Ear
Colour White
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 40g
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Impedance 32Ω
Max. battery life 39h
Power Supply Li-ion rechargeable battery (built-in)
Sound pressure 102dB

Reviews

Be the first to submit a review

Trustpilot