Creative 51EF1160AA000 Aurvana Ace 2 In-ear Bluetooth headphones Black

MPN
51EF1160AA000
Brand
Creative
EAN-13
5390660196034
Order Code
18-7706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £169.97 £151.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/11/2026

Creative 51EF1160AA000, Aurvana Ace 2 in-ear Bluetooth headphones, exemplify precision engineering in personal audio technology. These headphones are designed with advanced Bluetooth connectivity, ensuring high-fidelity sound for a seamless listening experience. The robust construction and ergonomic design make them suitable for extended use in dynamic environments. Prominent within audio engineering applications, these headphones are ideal for sound engineers and professionals requiring detailed audio monitoring and analysis in mobile or desktop settings. The Aurvana Ace 2's technical specifications focus on providing reliable performance, with an emphasis on sound quality and user comfort.
Type In ear
Cable Length In-Ear
Colour Black
Frequency Range 5 - 40000Hz
Transfer Type Bluetooth® (1075101)
Weight 37g
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Impedance 16Ω
Max. battery life 24h
Power Supply Li-ion rechargeable battery (built-in)
Sound pressure 110dB

Reviews

Be the first to submit a review

Trustpilot