CP40/2.5 Combination Padlock 4Wheel 40mm ExtraLong Shackle 63mm

Squire Brand: Squire

1 x Boxed Squire CP40/2.5 Combination Padlock 4-Wheel 40mm Extra Long Shackle 63mm.

The Squire CP40/2.5 Combination Padlock 4-Wheel 40mm Extra Long Shackle 63mm has a 4-wheel re-codeable combination offering up to 10,000 combinations and is supplied with code changing instructions inside the pack.

Squire Security Rating 5 (Based on a Rating of 1-15).

Specifications:

Body Width: 40.0mm.
Body Thickness: 22.0mm.
Shackle Diameter: 6mm.
Vertical Shackle Clearance: 63.5mm.
Horizontal Shackle Clearance: 17mm.

Description Image Product Buy Pricing (Ex VAT)
Squire CP4025BX CP40/2.5 Combination Padlock 4Wheel 40mm ExtraLong Shackle 63mm
Squire CP4025BX CP40/2.5 Combination Padlock 4Wheel 40mm ExtraLong Shackle 63mm
Standard range
Order code: 98-0150
MPN: CP4025BX

Despatched within 2 working days - 5 in stock
1+ £19.45
Price per unit Ex VAT
Squire CP40BX CP40 Combination Padlock 4-Wheel 40mm Boxed
Squire CP40BX CP40 Combination Padlock 4-Wheel 40mm Boxed
Standard range
Order code: 98-0151
MPN: CP40BX

Despatched within 2 working days - 4 in stock
1+ £16.15
Price per unit Ex VAT
Squire CP5015BX CP50/1.5 Combination Padlock 4Wheel 50mm Long Shackle 38mm
Squire CP5015BX CP50/1.5 Combination Padlock 4Wheel 50mm Long Shackle 38mm
Standard range
Order code: 98-0152
MPN: CP5015BX

Despatched within 4 working days - 5 in stock
1+ £32.30
Price per unit Ex VAT
Squire CP5025BX CP50/2.5 Combination Padlock 4Wheel 50mm ExtraLong Shackle63.5mm
Squire CP5025BX CP50/2.5 Combination Padlock 4Wheel 50mm ExtraLong Shackle63.5mm
Standard range
Order code: 98-0153
MPN: CP5025BX

Despatched within 4 working days - 5 in stock
1+ £32.71
Price per unit Ex VAT
Squire CP50BX CP50 Combination Padlock 4-Wheel 50mm Boxed
Squire CP50BX CP50 Combination Padlock 4-Wheel 50mm Boxed
Standard range
Order code: 98-0154
MPN: CP50BX

Despatched within 4 working days - 5 in stock
1+ £31.45
Price per unit Ex VAT

Trustpilot