Squire CP4025BX CP40/2.5 Combination Padlock 4Wheel 40mm ExtraLong Shackle 63mm

MPN
CP4025BX
Brand
Squire
EAN-13
5012245040234
Order Code
98-0150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

1 x Boxed Squire CP40/2.5 Combination Padlock 4-Wheel 40mm Extra Long Shackle 63mm.

The Squire CP40/2.5 Combination Padlock 4-Wheel 40mm Extra Long Shackle 63mm has a 4-wheel re-codeable combination offering up to 10,000 combinations and is supplied with code changing instructions inside the pack.

Squire Security Rating 5 (Based on a Rating of 1-15).

Specifications:

Body Width: 40.0mm.
Body Thickness: 22.0mm.
Shackle Diameter: 6mm.
Vertical Shackle Clearance: 63.5mm.
Horizontal Shackle Clearance: 17mm.


Reviews

Be the first to submit a review

Trustpilot