Squire CP5025BX CP50/2.5 Combination Padlock 4Wheel 50mm ExtraLong Shackle63.5mm

MPN
CP5025BX
Brand
Squire
EAN-13
5012245040265
Order Code
98-0153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

1 x Boxed Squire CP50/2.5 Combination Padlock 4-Wheel 50mm Extra Long Shackle 63.5mm.

The Squire CP50/2.5 Extra 63.5mm Long Shackle Combination Padlock 50mm has a 4-wheel re-codeable combination offering up to 10,000 combinations and is supplied with code changing instructions inside the pack.

Squire Security Rating 7 (Based on a Rating of 1-15).

Specifications:

Body Width: 50.0mm.
Body Thickness: 26.0mm.
Shackle Diameter: 8mm.
Vertical Shackle Clearance: 63.5mm.
Horizontal Shackle Clearance: 22.6mm.


Reviews

Be the first to submit a review

Trustpilot