Squire CP50BX CP50 Combination Padlock 4-Wheel 50mm Boxed

MPN
CP50BX
Brand
Squire
EAN-13
5012245040241
Order Code
98-0154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

1 x Boxed Squire CP50 Combination Padlock 4-Wheel 50mm.

The Squire CP50 Combination Padlock 50mm has a 4-wheel re-codeable combination offering up to 10,000 combinations and is supplied with code changing instructions inside the pack.

Squire Security Rating 5 (Based on a Rating of 1-15).

Specifications:

Body Width: 50.0mm.
Body Thickness: 26.0mm.
Shackle Diameter: 8mm.
Vertical Shackle Clearance: 26mm.
Horizontal Shackle Clearance: 22.6mm.


Reviews

Be the first to submit a review

Trustpilot