Counttec KW30200 Transformer 200A/5A 25mm Flip Mount 1piece

MPN
KW30200
Brand
Counttec
EAN-13
4026576302009
Order Code
08-8372
Country of Origin
Italy
  • Quickly find another product in this range by Primary Current:

    100A 200A 300A
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Counttec's ESCT-T24 current transformer features a primary current capacity of 200 A and a secondary current output of 5 A. With a line feed-through diameter of 25 mm, it is ideal for applications needing precise current measurement and conversion. The flip mount design allows for easy installation in various industrial settings.
Type LV current transformer
Primary Current 200A
Accuracy Class ±1% from 20% to 120% of the input
Fitting type Flip mount
Line feed-through diameter 25mm
Misc Attribute ESCT-T24
Output Current 5A
Secondary current 5A
Weight 250g

Reviews

Be the first to submit a review

Trustpilot