Cotek AEK 3000-30 SMPSU 30V 100A 3000W Compact with Wide Input Voltage

MPN
AEK 3000-30
Brand
Cotek
EAN-13
4251125201858
Order Code
08-8361
Country of Origin
Taiwan
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £759.95 £752.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Cotek's AEK 3000-30 SMPSU is a 3,000-watt power supply unit delivering 30 V DC at 100 A. It is ideal for applications requiring high power and efficient energy conversion, such as PCB equipping and installation power supply tasks. The unit is designed for easy integration with solder lugs and supports reliable AC/DC power transformation.
Output Voltage 0V DC
Output Current 100A
Power Rating 3000W
Number of Outputs 1
Connection Screw terminal
Dimensions (L x W x H) 310 x 170 x 65 mm
Height 65mm
Length 310mm
Maximum Operating Temperature 60°C
Maximum Temperature 85°C
Min. operating temperature (derating) -20°C
Min. temperature -40°C
Misc Attribute 1 Installation power supply; industrial power supply
Misc Attribute 3 closed
MTBF 60.000h
PFC Yes
Type SMPSU
Weight 3880g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot