Cotek AE 800-24 AE-800 SMPSU 24V 33.5A 800W Compact Wide Voltage Range

Image Representative of Range

Cotek AE 800-24 AE-800 SMPSU 24V 33.5A 800W Compact Wide Voltage Range

MPN
AE 800-24
Brand
Cotek
EAN-13
4251125201681
Order Code
08-8360
Country of Origin
Taiwan
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £320.68 £317.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Cotek AE 800-24 SMPSU is a 24V DC power supply delivering 33.5A with an output power of 800W. It is designed for installation on a printed circuit board and features solder lugs for secure mounting. This power supply unit is ideal for use in various electronic applications, providing reliable AC/DC power conversion.
Output Voltage 0V DC
Output Current 33.5A
Power Rating 800W
Number of Outputs 1
Connection Screw terminal
Dimensions (L x W x H) 260 x 130 x 40 mm
Height 40mm
Length 260mm
Maximum Operating Temperature 60°C
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 112000h
Operating temperature (min.) -20°C
PFC Yes
Type SMPSU
Weight 1630g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot