Cosinus R1-3000 Decade Box 1% Resistance 3W Power Fuse Protected

MPN
R1-3000
Brand
Cosinus
EAN-13
4016138110210
Order Code
08-8358
Country of Origin
Germany
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £372.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Cosinus R1-3000 Decade Box is a precision resistance tool featuring 1% resistance accuracy. Manufactured by Cosinus, it is designed for precise resistance calibration and testing. Commonly used in educational settings and laboratories, it aids in electrical circuit experimentation by providing variable resistance options.
Decade Box Type Decade box
Manufacturers Warranty 1 Year
Accuracy 1%
Adjustment Range 1 Ω - 11.11111m
Calibrated to Manufacturer's standards (no certificate)
Connection 4 mm safety sockets
Dim (L x W x H) 170 x 110 x 40 mm
Functions Resistance
Height 40mm
Length 170mm
Max. supply voltage 250V
Misc Attribute Decade resistor
Reading Category CAT IV 300 V
Steps 1 Ω
Tolerance 1%
Weight 320g
Weight, information approx.
Width 110mm

Reviews

Be the first to submit a review

Trustpilot