Cosinus Decade Boxes Decade box 625843

Cosinus Brand: Cosinus
Cosinus produces high-precision decade boxes characterized by adjustable resistance and fuse protection for accurate and safe electrical measurements.
Description Image Product Buy Pricing (Ex VAT) Accuracy Dim Height Power Weight Weight, information Decade Box Type Manufacturers Warranty Adjustment Range Calibrated to Connection Functions Length Max. supply voltage Misc Attribute Reading Category Steps Tolerance Width
Cosinus R1-1000 Decade Box Adjustable Resistance 1% Precision 1Ω to 11.1MΩ
Cosinus R1-1000 Decade Box Adjustable Resistance 1% Precision 1Ω to 11.1MΩ
Standard range
Order code: 08-8357
MPN: R1-1000

Despatched within 4 working days - 3 in stock
1+ £268.58
Price per unit Ex VAT
- input/output voltage 1% (L x W x H) 170 x 110 x 23 mm 23mm - input/output voltage 1W 285g Decade box 1 Year 1 Ω - 11.11111m Manufacturer's standards (no certificate) 4 mm safety sockets Resistance 170mm 250V Decade resistor CAT IV 300 V 1 Ω 1% 110mm
Cosinus R1-3000 Decade Box 1% Resistance 3W Power Fuse Protected
Cosinus R1-3000 Decade Box 1% Resistance 3W Power Fuse Protected
Standard range
Order code: 08-8358
MPN: R1-3000

Despatched within 4 working days - 4 in stock
1+ £372.27
Price per unit Ex VAT
1% (L x W x H) 170 x 110 x 40 mm 40mm 320g approx. Decade box 1 Year 1 Ω - 11.11111m Manufacturer's standards (no certificate) 4 mm safety sockets Resistance 170mm 250V Decade resistor CAT IV 300 V 1 Ω 1% 110mm

Trustpilot