Cosinus R1-3000 Decade Box 1% Resistance 3W Power Fuse Protected

Order Code:

08-8358

Brand: Cosinus MPN: R1-3000 EAN-13: 4016138110210
Qty Unit Price (Ex VAT)
1+ £372.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Cosinus R1-3000 Decade Box is a precision resistance tool featuring 1% resistance accuracy. Manufactured by Cosinus, it is designed for precise resistance calibration and testing. Commonly used in educational settings and laboratories, it aids in electrical circuit experimentation by providing variable resistance options.
Decade Box Type Decade box
Accuracy 1%
Adjustment Range 1 Ω - 11.11111 MΩ
Calibrated to Manufacturer's standards (no certificate)
Connection 4 mm safety sockets
Dim (L x W x H) 170 x 110 x 40 mm
Functions Resistance
Height 40mm
Length 170mm
Max. supply voltage 250V
Misc Attribute Decade resistor
Reading category CAT IV 300 V
Steps 1 Ω
Tolerance 1%
Weight, information approx.
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot