Cosinus R1-1000 Decade Box Adjustable Resistance 1% Precision 1Ω to 11.1MΩ

MPN
R1-1000
Brand
Cosinus
EAN-13
4016138101386
Order Code
08-8357
Country of Origin
Germany
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £268.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cosinus manufactures the R1-1000 Decade Box, a precision resistor with a 1% tolerance. This device is ideal for calibration, testing, and educational purposes due to its reliable resistance settings. Its sturdy design and accurate performance make it suitable for laboratory and industrial applications.
Decade Box Type Decade box
Manufacturers Warranty 1 Year
Accuracy - input/output voltage 1%
Adjustment Range 1 Ω - 11.11111m
Calibrated to Manufacturer's standards (no certificate)
Connection 4 mm safety sockets
Dim (L x W x H) 170 x 110 x 23 mm
Functions Resistance
Height 23mm
Length 170mm
Max. supply voltage 250V
Misc Attribute Decade resistor
Power - input/output voltage 1W
Reading Category CAT IV 300 V
Steps 1 Ω
Tolerance 1%
Weight 285g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot