Coroplast 9911SPT DIY Double-Sided Tape Set Grey 1.5m x 19mm 1 Set

MPN
9911 SPT DIY - Sets
Brand
Coroplast
EAN-13
4021393001586
Order Code
11-6566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Coroplast produces the 9911 SPT DIY - Sets double-sided adhesive tape set, which is grey and measures 1.5 m by 19 mm. This versatile tape features strong adhesion and durability, making it suitable for various crafting and repair projects. It is commonly utilised in both household and automotive applications for secure and reliable bonding.
Type Double sided adhesive tape set
Width 19mm
Length 1.5m
Colour Grey
Adhesive Type Acrylic
Carrier Material Acrylate foam
Dimensions (L x W) 1.5 m x 19 mm
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 9911 SPT
Thickness 1.2mm

Reviews

Be the first to submit a review

Trustpilot