Coroplast 80294 Cloth Tape Grey 10m x 15mm Easy Tear Heat/Chemical Resistant

Image Representative of Range

Coroplast 80294 Cloth Tape Grey 10m x 15mm Easy Tear Heat/Chemical Resistant

MPN
80294
Brand
Coroplast
EAN-13
4016138995558
Order Code
11-6564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.65
10+ £2.48
50+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Coroplast 80294 is a grey cloth tape with dimensions of 10 m in length and 15 mm in width. This fabric adhesive tape is designed for durable and flexible applications, often used for bundling cables or sealing joints. Suitable for various industries, it provides reliable performance in both household and professional settings.
Type Gaffer, Duct, Cloth Tape
Width 15mm
Length 10m
Colour Grey
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Min. temperature -40°C
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot