Coroplast 800-YE Cloth Tape 10m x 15mm Yellow Industry & Trade Use

MPN
800-YE
Brand
Coroplast
EAN-13
4021393001876
Order Code
11-6562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

Coroplast 800-YE is a high-quality cloth adhesive tape measuring 10 metres in length and 15 millimetres in width. This yellow fabric tape is ideal for various uses, including electrical insulation, bundling, and cable marking. Commonly employed in automotive, electrical wiring, and general maintenance tasks, it offers durability and a strong adhesive hold.
Type Gaffer, Duct, Cloth Tape
Width 15mm
Length 10m
Colour Yellow
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 800
Series 800
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot