Coroplast 44224 Cloth Tape White 10m x 15mm Universal Easy Tear Durable

Image Representative of Range

Coroplast 44224 Cloth Tape White 10m x 15mm Universal Easy Tear Durable

MPN
44224
Brand
Coroplast
EAN-13
4016138995541
Order Code
11-6560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

Coroplast's 44224 Cloth Tape is a durable adhesive tape, measuring 10 metres in length and 15 millimetres in width, available in white. The robust fabric construction makes it ideal for bundling and securing cables or repairs. Commonly used in electrical applications, it provides reliable adhesion and flexibility.
Type Gaffer, Duct, Cloth Tape
Width 15mm
Length 10m
Colour White
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Min. temperature -40°C
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot