Coroplast 4250P Double-Sided Tape Black 66m x 19mm High Temp Resistant

MPN
4250P-19 mm
Brand
Coroplast
EAN-13
4021393001951
Order Code
11-6558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.24 £28.03
10+ £27.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Coroplast 4250P is a double-sided adhesive tape measuring 66 metres in length and 19 millimetres in width. This black tape is typically used for bonding, mounting, and sealing tasks in both commercial and residential settings. Known for its reliability, Coroplast ensures strong adhesion suitable for various surfaces.
Type Double Sided Tape
Width 19mm
Length 66m
Colour Black
Adhesive Tape Features Temperature-resistant
Adhesive Type Acrylic
Carrier Material Polyethylene foam
Dimensions (L x W) 66 m x 19 mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 4250P
Series Coroplast 4250P
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot