Coroplast 4240P DIY Set Double-Sided Tape 1.5m x 19mm High Strength

MPN
4240 P DIY - Sets
Brand
Coroplast
EAN-13
4021393001593
Order Code
11-6553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Coroplast's double-sided adhesive tape set measures 1.5 metres in length and 19 millimetres in width. This versatile adhesive tape is perfect for DIY projects, offering strong bonding for a variety of surfaces. It is ideal for tasks that require discreet and secure attachment without the need for tools.
Type Double sided adhesive tape set
Width 19mm
Length 1.5m
Colour White
Adhesive Type Acrylic
Carrier Material Polyethylene foam
Dimensions (L x W) 1.5 m x 19 mm
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 4240 P
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot