Coroplast 41223 Tape Dispenser Blue Adjustable 15mm Width PVC Cutter

MPN
41223
Brand
Coroplast
EAN-13
4021393000268
Order Code
11-6551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Coroplast Tape Dispenser 41223 is designed for insulating and PVC tapes with a maximum barrel width of 15 mm. It is adjustable for ease of use in various applications. This tape unwinder is suitable for packaging and duct tape wrapping tasks.
Type Tape dispenser
Colour Blue
Barrel width (max.) 15mm
Length (max.) 10m

Reviews

Be the first to submit a review

Trustpilot