Coroplast 302-10-BK Electrical Tape Black 10m x 15mm Self-Adhesive PVC

Image Representative of Range

Coroplast 302-10-BK Electrical Tape Black 10m x 15mm Self-Adhesive PVC

MPN
302-10-BK
Brand
Coroplast
EAN-13
4016138221596
Order Code
11-6526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.638
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,020 in stock

The Coroplast 302-10-BK is a black electrical tape measuring 10 metres in length and 15 millimetres in width, designed for insulation purposes. Manufactured by Coroplast, this adhesive PVC tape is ideal for providing secure insulation and electrical protection. It is commonly used in various electrical applications to wrap and shield wires and cables.
Type Electrical Tape
Width 15mm
Length 10m
Colour Black
Adhesive Type Acrylic
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Material PVC
Misc Attribute 302
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot