Coroplast 217521 Tape Green 25m x 60mm Excellent Adhesion Various Surfaces

Image Representative of Range

Coroplast 217521 Tape Green 25m x 60mm Excellent Adhesion Various Surfaces

MPN
217521
Brand
Coroplast
EAN-13
4021393009261
Order Code
08-8355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.15 £27.33
10+ £26.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Coroplast manufactures the 217521 floor marker tape, known for its green colour and dimensions of 25 m by 60 mm. This tape is designed for floor marking, providing clear and durable boundaries in various settings. It is typically used in warehouses, factories, or any environment where safety and organisation are paramount.
Type Floor marking tape
Width 60mm
Length 25m
Colour Green
Adhesive Tape Features "Nur diese Richtung!" text tape
Dimensions (L x W) 25 m x 60 mm
Misc Attribute 1466 SDR

Reviews

Be the first to submit a review

Trustpilot