Coroplast 217520 1466 Floor Marker Tape Red 10m x 60mm Excellent Adhesion

Image Representative of Range

Coroplast 217520 1466 Floor Marker Tape Red 10m x 60mm Excellent Adhesion

MPN
217520
Brand
Coroplast
EAN-13
4021393009216
Order Code
08-8354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.03 £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manufactured by Coroplast, the 1466 SDR floor marker tape is 10 metres long and 60 mm wide, designed for clear and durable floor marking. This red tape, known by the part number 217520, is perfect for outlining walkways, hazards, or designated areas in various environments. Its bold colouring and adhesive properties make it ideal for both temporary and permanent markings.
Type Floor marking tape
Width 60mm
Length 10m
Colour Red
Adhesive Tape Features "Bereich freihalten!" text tape
Dimensions (L x W) 10 m x 60 mm
Misc Attribute 1466 SDR

Reviews

Be the first to submit a review

Trustpilot