Coroplast 217519 Floor Marker Tape Yellow 10m x 60mm Excellent Adhesion

Image Representative of Range

Coroplast 217519 Floor Marker Tape Yellow 10m x 60mm Excellent Adhesion

MPN
217519
Brand
Coroplast
EAN-13
4021393009223
Order Code
08-8353
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.89 £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Coroplast manufactures the 1466 SDR floor marker tape, with dimensions of 10 m length and 60 mm width, in a yellow colour. This durable tape is suitable for marking floors and directing foot traffic in various settings. Its high visibility makes it ideal for use in warehouses, factories, and event spaces.
Type Floor marking tape
Width 60mm
Length 10m
Colour Yellow
Adhesive Tape Features "Wartebereich - Abstand halten!" text tape
Dimensions (L x W) 10 m x 60 mm
Misc Attribute 1466 SDR

Reviews

Be the first to submit a review

Trustpilot