Coroplast 217518 Floor Marker Tape Green 10m x 60mm Excellent Adhesion

Image Representative of Range

Coroplast 217518 Floor Marker Tape Green 10m x 60mm Excellent Adhesion

MPN
217518
Brand
Coroplast
EAN-13
4021393009230
Order Code
08-8352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.52 £12.34
10+ £11.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Coroplast 217518 Floor marker tape is a green tape measuring 10 metres in length and 60 millimetres in width. It is ideal for marking out areas on the floor for safety and organisational purposes. This durable and easy-to-apply tape is suitable for both industrial and commercial environments.
Type Floor marking tape
Width 60mm
Length 10m
Colour Green
Adhesive Tape Features "Nur diese Richtung!" text tape
Dimensions (L x W) 10 m x 60 mm
Misc Attribute 1466 SDR

Reviews

Be the first to submit a review

Trustpilot