Core Plus CORDBMR115 MR115 Mortar Raking Diamond Blade 115mm

MPN
CORDBMR115
Brand
Core Plus
EAN-13
5028485215066
Order Code
97-7981
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The CorePlus MR115 Mortar Raking Diamond Blade has the following specification:

Diameter: 115mm
Bore: 22.23mm
Segment Height: 10mm
Segment Width: 6.4mm


Reviews

Be the first to submit a review

Trustpilot