MR115 Mortar Raking Diamond Blade Range

Core Plus Brand: Core Plus

The CorePlus MR115 Mortar Raking Diamond Blade has the following specification:

Diameter: 115mm
Bore: 22.23mm
Segment Height: 10mm
Segment Width: 6.4mm

Description Image Product Buy Pricing (Ex VAT)
Core Plus CORDBMR115 MR115 Mortar Raking Diamond Blade 115mm
Core Plus CORDBMR115 MR115 Mortar Raking Diamond Blade 115mm
Standard range
Order code: 97-7981
MPN: CORDBMR115

Despatched within 2 working days - 20 in stock
1+ £24.96
Price per unit Ex VAT
Core Plus CORDBMR125 MR125 Mortar Raking Diamond Blade 125mm
Core Plus CORDBMR125 MR125 Mortar Raking Diamond Blade 125mm
Standard range
Order code: 97-7982
MPN: CORDBMR125

Despatched within 2 working days - 5 in stock
1+ £29.12
Price per unit Ex VAT

Trustpilot