Core Plus CORDBAC35020 Elite All Cut Multi-Material Diamond Blade 350 x 20mm

MPN
CORDBAC35020
Brand
Core Plus
EAN-13
5023969011615
Order Code
68-4722
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £265.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The CorePlus Elite All Cut Multi-Material Diamond Blade delivers Elite Endurance and Elite Performance in a diverse range of applications. Easily rises to the challenge and wins in all situations. A precision-engineered, hardened, high-grade 65Mn manganese steel tensioned core ensures the blade runs true, whilst double laser welding technology reduces the risk of damaged segments.

 The alternating segment structure creates an efficient waste material release for a smooth cut with blistering speed and a fluid feel. The segments have the maximum concentration of ultra-grade nano and micro cube-octahedron diamond crystals meshed within the metal matrix bond. It also features a state-of-the-art, metallurgically engineered, high-performance and long-life bond formulation which ensures maximum durability and lifetime.

Manufactured to EN 13236 quality standard. oSa® certified to the highest level of quality and tested safety.

Suitable for cutting; Asphalt, Asphalt Over Concrete, Blocks - Breeze, Blocks - Toplite, Blocks - Lignacite, Paviours - Clay, Paviours - Hard, Paviours - Medium Block, Clay - Pipes, Clay - Roof Tiles, Concrete - Hard Aggregates, Concrete - Paving Slabs, Concrete - Pipes, Concrete - Kerbs, Concrete - Tiles, Concrete - Cured, Concrete - Lintels, Concrete - Lintels Reinforced, Concrete - Limestone, Concrete - Green, Bricks, Bricks - Engineering, Bricks - Medium Facing, Bricks - Hard Facing, Gritstone, Sandstone - Medium, Sandstone - Hard, Marble, Slate, Slate - Hard, Cement Board, Roofing Tiles, Terracotta


Type Diamond Cutting Discs
Diameter 350mm
Bore Size 20mm

Reviews

Be the first to submit a review

Trustpilot