Core Plus CORDBAB45025 Concrete & Asphalt Diamond Blade 450 x 25mm

MPN
CORDBAB45025
Brand
Core Plus
EAN-13
5023969011608
Order Code
68-4340
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £280.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The CorePlus Concrete & Asphalt Diamond Blade has been engineered to cut material with abrasive properties, resulting in exceptional blade life. A precision-engineered, hardened, high-grade 65Mn manganese steel tensioned core ensures the blade runs true.

Double laser welding technology reduces the risk of damaged segments, combined with the maximum concentration of ultra-grade diamond that has been meshed within the bond. It also features a state-of-the-art, metallurgically engineered, high-performance and long-life bond formulation which ensures maximum durability and lifetime.

Manufactured to EN 13236 quality standard. oSa® certified to the highest level of quality and tested safety.

Suitable for cutting; Asphalt, Asphalt Over Concrete, Blocks - Breeze, Blocks - Toplite, Concrete - Pipes, Concrete - Kerbs, Concrete - Green, Gritstone, Sandstone - Medium and Mortar.


Type Diamond Cutting Discs
Diameter 450mm
Bore Size 25mm

Reviews

Be the first to submit a review

Trustpilot